Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026254
- RS Stock No.:
- 651-773
- Mfr. Part No.:
- VABM-B10-25E-N12-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€100.09
(exc. VAT)
€123.11
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.09 |
*price indicative
- RS Stock No.:
- 651-773
- Mfr. Part No.:
- VABM-B10-25E-N12-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026254 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026254 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block offers a robust solution for efficient pneumatic control within various applications. Designed with versatility in mind, it accommodates up to four valve positions, making it ideal for complex pneumatic setups. With a compact grid dimension of 27.5 mm, this manifold block can be easily integrated into limited spaces. Its construction from wrought aluminium alloy ensures a lightweight yet durable profile, while its corrosion resistance class of CRC 2 provides reliability in moderate corrosion environments. The product also features RoHS compliance, upholding standards for sustainable manufacturing, thereby delivering both functionality and environmental responsibility.
Grid dimension optimised for tight installation spaces
Maximum valve position capacity of four for flexible configurations
Robust aluminium alloy construction enhances durability
Corrosion resistance classification suitable for moderate stress scenarios
Lightweight design at 1521 g for ease of handling
Optional mounting positions facilitate setup according to project needs
RoHS compliant materials ensure safe usage in environmental applications
Effective in various operational conditions enhancing system efficiency
Maximum valve position capacity of four for flexible configurations
Robust aluminium alloy construction enhances durability
Corrosion resistance classification suitable for moderate stress scenarios
Lightweight design at 1521 g for ease of handling
Optional mounting positions facilitate setup according to project needs
RoHS compliant materials ensure safe usage in environmental applications
Effective in various operational conditions enhancing system efficiency
Related links
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026290
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026255
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026256
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026252
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026253
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026260
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026259
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026258
