Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026289
- RS Stock No.:
- 647-219
- Mfr. Part No.:
- VABM-B10-25E-N12-3-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€76.22
(exc. VAT)
€93.75
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.22 |
*price indicative
- RS Stock No.:
- 647-219
- Mfr. Part No.:
- VABM-B10-25E-N12-3-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026289 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026289 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered for efficient control of pneumatic systems, offering versatility with a grid dimension of 27.5 mm. Designed to accommodate up to three valve positions, it ensures adaptable deployment in various applications. This robust product boasts a corrosion resistance class CRC 2, providing durability under moderate corrosion stress, making it suitable for diverse operational environments. Its compliance with RoHS standards further highlights its commitment to environmentally friendly practices. Weighing in at 960 g, the manifold is constructed from wrought aluminium alloy, ensuring both strength and lightweight characteristics. The flexible mounting position options enhance installation convenience, while the integrated pneumatic connections facilitate seamless integration within existing systems.
Optimised for controlling multiple valve positions enhancing system efficiency
Crafted with a lightweight aluminium alloy for durability without excess weight
Corrosion resistance class CRC 2 ensures reliability in varying environmental conditions
Versatile mounting options simplify installation in diverse settings
Pneumatic connections are designed for quick and secure integration
RoHS compliant materials align with current environmental regulations
Product weight of 960 g balances ease of handling with structural integrity
Crafted with a lightweight aluminium alloy for durability without excess weight
Corrosion resistance class CRC 2 ensures reliability in varying environmental conditions
Versatile mounting options simplify installation in diverse settings
Pneumatic connections are designed for quick and secure integration
RoHS compliant materials align with current environmental regulations
Product weight of 960 g balances ease of handling with structural integrity
Related links
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026253
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026423
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026288
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026290
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026295
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026294
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026293
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026292
