Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026290
- RS Stock No.:
- 651-580
- Mfr. Part No.:
- VABM-B10-25E-N12-4-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€89.83
(exc. VAT)
€110.49
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.83 |
*price indicative
- RS Stock No.:
- 651-580
- Mfr. Part No.:
- VABM-B10-25E-N12-4-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026290 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026290 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered for optimal performance in pneumatic control applications, offering a robust solution with versatility in design. This component supports a maximum of four valve positions and features a grid dimension of 27.5 mm, allowing for flexible installation and configuration in various mounting positions. Designed to withstand moderate corrosion stress, it is compliant with RoHS directives, ensuring it meets strict environmental standards while delivering reliable performance. Its impressive lightweight of 1194 grams, combined with a thoughtful material choice of wrought aluminium alloy for the manifold rail, highlights both durability and efficiency as essential attributes of this product.
Optional mounting positions enhance installation flexibility
Suitable for moderate corrosion environments which ensuring longevity
Weighing just 1194 g it is easy to handle and install
Through hole mounting simplifies integration into existing setups
Pneumatic connections for port 1 and port 3 ensure effective air flow
Compliant with RoHS regulations promoting environmental responsibility
Suitable for moderate corrosion environments which ensuring longevity
Weighing just 1194 g it is easy to handle and install
Through hole mounting simplifies integration into existing setups
Pneumatic connections for port 1 and port 3 ensure effective air flow
Compliant with RoHS regulations promoting environmental responsibility
Related links
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026254
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026424
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026295
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026296
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026288
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026289
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026294
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026293
