Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026257
- RS Stock No.:
- 651-775
- Mfr. Part No.:
- VABM-B10-25E-N12-7
- Manufacturer:
- Festo
Subtotal (1 unit)*
€146.47
(exc. VAT)
€180.16
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.47 |
*price indicative
- RS Stock No.:
- 651-775
- Mfr. Part No.:
- VABM-B10-25E-N12-7
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 7 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026257 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 7 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026257 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block offers an efficient solution for pneumatic control, designed to enhance operational flexibility and reliability. Standing out with its optional mounting position, this manifold allows for a seamless integration into various systems, making it a versatile choice for manufacturers. With a corrosion resistance class CRC 2, it is well-suited for environments with moderate corrosion stress, ensuring durability over time. Its lightweight construction at 2412 grams facilitates easy handling and installation without compromising strength. Additionally, the manifold complies with RoHS regulations, supporting sustainability efforts in modern manufacturing. This well-engineered product guarantees high performance in controlling multiple valve positions, catering to diverse industrial needs.
Engineering design permits a maximum of seven valve positions for expanded functionality
Constructed from wrought aluminium alloy which ensuring a robust yet lightweight assembly
Material selection complies with RoHS standards aligning with eco friendly practices
Optional mounting position enhances flexibility during setup
Corrosion resistance class CRC 2 for resilience in moderate stress environments
Constructed from wrought aluminium alloy which ensuring a robust yet lightweight assembly
Material selection complies with RoHS standards aligning with eco friendly practices
Optional mounting position enhances flexibility during setup
Corrosion resistance class CRC 2 for resilience in moderate stress environments
Related links
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026293
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026391
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026233
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026427
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026255
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026256
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026252
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026253
