Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026293

Subtotal (1 unit)*

€130.70

(exc. VAT)

€160.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.70

*price indicative

RS Stock No.:
650-781
Mfr. Part No.:
VABM-B10-25E-N12-7-P3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

7

Connection Port Thread

NPT 1/2

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

8026293

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
DE
The Festo Manifold block is a highly versatile component designed for pneumatic systems, facilitating efficient control and operation of valves. With a thoughtful grid dimension of 27.5 mm and a maximum capacity of seven valve positions, it is an ideal choice for various configurations. Engineered for flexibility, the manifold's optional mounting position allows for integration into diverse setups. Constructed from wrought aluminium alloy, this robust unit is both lightweight and RoHS-compliant, ensuring adherence to safety standards. Ideal for moderate corrosion environments, it's a reliable solution that can adapt to the demanding requirements of modern industrial applications.

Optional mounting position provides flexibility for various installations
Supports a maximum of seven valve positions for enhanced control
Constructed from lightweight wrought aluminium alloy for durability
Corrosion resistance class CRC 2 ensures reliability in moderate environments
RoHS compliant aligning with contemporary environmental standards
Designed with through hole mounting for secure installation

Related links