Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026427
- RS Stock No.:
- 650-894
- Mfr. Part No.:
- VABM-B10-30S-N12-7-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€173.29
(exc. VAT)
€213.15
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.29 |
*price indicative
- RS Stock No.:
- 650-894
- Mfr. Part No.:
- VABM-B10-30S-N12-7-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 7 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026427 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 7 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026427 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block offers a comprehensive solution for pneumatic applications, designed to facilitate efficient valve control across multiple positions. With an optimal grid dimension of 32 mm, this robust manifold block supports a maximum of seven valve positions, providing versatility for various configurations. Its installation flexibility allows for optional mounting positions, catering to specific setup requirements. Built from RoHS-compliant wrought aluminium alloy, it balances powerful performance with a commitment to environmental responsibility. This manifold block assures reliability in moderate corrosion environments, enhancing durability and service life in diverse industrial settings.
Grid dimension of 32 mm optimises space efficiency in installations
Supports up to 7 valve positions for increased operational flexibility
Optional mounting position allows tailored installation to meet specific requirements
Corrosion resistance class CRC 2 ensures durability under moderate corrosion stress
RoHS compliant materials reinforce a commitment to sustainability and safety
Lightweight design at 1753 g facilitates easier handling during installation
Compatible with various applications through its versatile mounting options
Supports up to 7 valve positions for increased operational flexibility
Optional mounting position allows tailored installation to meet specific requirements
Corrosion resistance class CRC 2 ensures durability under moderate corrosion stress
RoHS compliant materials reinforce a commitment to sustainability and safety
Lightweight design at 1753 g facilitates easier handling during installation
Compatible with various applications through its versatile mounting options
Related links
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026391
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026293
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026428
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026424
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026429
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026422
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026423
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026426
