Festo NAU series 5 station G 1/4, G 1/8 Sub Base for use with MFH Solenoid Valves, 9485
- RS Stock No.:
- 121-5699
- Mfr. Part No.:
- NAU-1/4-1B-ISO
- Manufacturer:
- Festo
Subtotal (1 unit)*
€32.66
(exc. VAT)
€40.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.66 |
*price indicative
- RS Stock No.:
- 121-5699
- Mfr. Part No.:
- NAU-1/4-1B-ISO
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 5 | |
| Connection Port Thread | G 1/4, G 1/8 | |
| Manufacturer Series | NAU | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| Thread Size | 1/4 in, 1/8in | |
| Thread Standard | G | |
| For Use With | MFH Solenoid Valves | |
| Mounting Type | Base | |
| Electrical Connection Type | Screw | |
| Model Number | 9485 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 5 | ||
Connection Port Thread G 1/4, G 1/8 | ||
Manufacturer Series NAU | ||
Type Sub Base | ||
Body Material Aluminium | ||
Thread Size 1/4 in, 1/8in | ||
Thread Standard G | ||
For Use With MFH Solenoid Valves | ||
Mounting Type Base | ||
Electrical Connection Type Screw | ||
Model Number 9485 | ||
- COO (Country of Origin):
- DE
NAU Series Manifold Sub-bases
Festo NAU Series Sub bases for individual mounting and installation of pneumatic control valves. NAU bases are manufactured from die-cast aluminium with a port pattern to suit ISO 5599-1. The sub bases external dimensions meet with VDMA24345. Connections are on the bottom of the sub-base.
Manifold Sub-bases and End-plates
