Festo NDV series Manifold Base, 161107
- RS Stock No.:
- 203-0159
- Mfr. Part No.:
- NDV-01-VDMA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€17.36
(exc. VAT)
€21.35
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.36 |
*price indicative
- RS Stock No.:
- 203-0159
- Mfr. Part No.:
- NDV-01-VDMA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | NDV | |
| Type | Manifold Base | |
| Body Material | Polyoxymethylene | |
| Model Number | 161107 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series NDV | ||
Type Manifold Base | ||
Body Material Polyoxymethylene | ||
Model Number 161107 | ||
- COO (Country of Origin):
- DE
The Festo NAW series of blanking plate used for sub-base which used POM material for connecting plate.
Product weight 36 g
Free of copper and PTFE
Free of copper and PTFE
Related links
- Festo NDV series DNA station End Plate, 161114
- Festo NEV series 3 station G 1/2 161104
- Festo NAW series 2 station G 1/4 Sub Base for use with Solenoid Valves 161102
- Festo NAS series 5 station G 1/4 161109
- Festo NAW series G 1/4 Manifold Base, 161103
- Festo NEV series 3 station G 1/8 161112
- Festo NAS series 5 station G 1/8 161115
- Festo NAW series 2 station G 1/8 Sub Base for use with Solenoid Valves 161110
