SMC VV5QC series 4 station M5 Manifold Base for use with VQC1000 Valve
- RS Stock No.:
- 285-7070
- Mfr. Part No.:
- VV5QC11-04C6FD0
- Manufacturer:
- SMC
Subtotal (1 unit)*
€171.84
(exc. VAT)
€211.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.84 |
*price indicative
- RS Stock No.:
- 285-7070
- Mfr. Part No.:
- VV5QC11-04C6FD0
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | M5 | |
| Manufacturer Series | VV5QC | |
| Type | Manifold Base | |
| Body Material | Zinc Die Cast Aluminium | |
| For Use With | VQC1000 Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread M5 | ||
Manufacturer Series VV5QC | ||
Type Manifold Base | ||
Body Material Zinc Die Cast Aluminium | ||
For Use With VQC1000 Valve | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve with a manifold connector. The choice depends on specific application needs like operating conditions and compatibility with other system components.
Side or bottom ported
Side ported available with external pilot
Side ported available with external pilot
Related links
- SMC SYJ3000 series 4 station M5 Manifold Base, SS5YJ3-41-04-M5F-Q
- SMC SY5000 series 4 station M5 Manifold Assembly for use with Valve, SS5Y3-41-04-M5F-Q
- SMC S070 series 4 station M5 Manifold for use with Valve, SS073B01-04C
- Festo MHP1 series 4 station M5 Manifold Block for use with Valves, 197243
- SMC SS3Y1 series 3 station M5 Manifold, SS3Y1-S41-03-M5-Q
- SMC VQD1000 series 3 station M5 Manifold Base, VV4QD15-03M5-Q
- SMC VV100 series 2 station M5 Manifold, VV100-S41-02-M5
- SMC SYJ3000 series 6 station M5 Manifold Base, SS5YJ3-S41-06-M5F-Q
