Festo MS series G 3/8 Sub Base for use with Air Preparation Unit, 541551
- RS Stock No.:
- 288-2671
- Mfr. Part No.:
- MS4-AGC-EX
- Manufacturer:
- Festo
Subtotal (1 unit)*
€43.40
(exc. VAT)
€53.38
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.40 |
*price indicative
- RS Stock No.:
- 288-2671
- Mfr. Part No.:
- MS4-AGC-EX
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | MS | |
| Type | Sub Base Set | |
| Body Material | Aluminium | |
| For Use With | Air Preparation Unit | |
| Model Number | 541551 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series MS | ||
Type Sub Base Set | ||
Body Material Aluminium | ||
For Use With Air Preparation Unit | ||
Model Number 541551 | ||
- COO (Country of Origin):
- HU
The Festo pneumatic sub-base is designed to withstand moderate corrosion stress, making it suitable for a wide range of operating conditions. With a die-cast aluminium sub-base and NBR seals, this product ensures reliable performance and durability in var
Die-cast aluminium sub-base for strength and durability
NBR seals for enhanced performance
Moderate corrosion resistance for versatile use
PWIS conformity for reliable operation
RoHS-compliant materials for environmental safety
NBR seals for enhanced performance
Moderate corrosion resistance for versatile use
PWIS conformity for reliable operation
RoHS-compliant materials for environmental safety
Related links
- Festo MS series G 3/8 Sub Base for use with Air Preparation Unit, 541539
- Festo MS series G 1/8 Sub Base for use with Air Preparation Unit, 541549
- Festo MS series G 1/2 Sub Base for use with Air Preparation Unit, 541540
- Festo MS series G 1/4 Sub Base for use with Air Preparation Unit, 541538
- Festo MS series NPT 1-1/2 Sub Base for use with Air Preparation Unit, 552963
- Festo MS series NPT 1-1/4 Sub Base for use with Air Preparation Unit, 552962
- Festo MS series NPT 1/2 Sub Base for use with Air Preparation Unit, 552959
- Festo MS series NPT 3/4 Sub Base for use with Air Preparation Unit, 552960
