Festo MS series NPT 1-1/2 Sub Base for use with Air Preparation Unit, 552963

Subtotal (1 unit)*

€57.28

(exc. VAT)

€70.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.28

*price indicative

RS Stock No.:
288-2740
Mfr. Part No.:
MS9-AQV
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

NPT 1-1/2

Manufacturer Series

MS

Type

Sub Base Set

Body Material

Aluminium

For Use With

Air Preparation Unit

Model Number

552963

COO (Country of Origin):
HU
The Festo sub-base is a versatile component designed for various pneumatic applications. With features like CRC 2 corrosion resistance, LABS conformity, and RoHS-compliant material, this sub-base ensures reliable and durable performance in a wide range of

Corrosion resistance class CRC 2 for moderate corrosion stress
LABS (PWIS) conformity VDMA24364-B1/B2-L for consistent performance
Media temperature range from -10 °C to 60 °C for versatile applications
RoHS-compliant materials ensure environmental friendliness
Die-cast aluminium construction for durability and reliability

Related links