Festo MS series G 1/2 Sub Base for use with Air Preparation Unit, 541540
- RS Stock No.:
- 288-2700
- Mfr. Part No.:
- MS6-AGD-EX
- Manufacturer:
- Festo
Subtotal (1 unit)*
€51.32
(exc. VAT)
€63.12
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.32 |
*price indicative
- RS Stock No.:
- 288-2700
- Mfr. Part No.:
- MS6-AGD-EX
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/2 | |
| Manufacturer Series | MS | |
| Type | Sub Base Set | |
| Body Material | Aluminium | |
| Model Number | 541540 | |
| For Use With | Air Preparation Unit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/2 | ||
Manufacturer Series MS | ||
Type Sub Base Set | ||
Body Material Aluminium | ||
Model Number 541540 | ||
For Use With Air Preparation Unit | ||
- COO (Country of Origin):
- HU
The Festo sub-base is designed for general operating conditions with moderate corrosion stress. It features a die-cast aluminium sub-base, NBR seals, and steel screws, ensuring durability and reliability in various applications.
Size 6 with Series MS design
Corrosion resistance class CRC 2 for durability
LABS (PWIS) conformity for quality assurance
Media temperature range of -10 °C to 60 °C for flexibility
Lightweight at 300g for easy handling
RoHS-compliant materials for environmental friendliness
Corrosion resistance class CRC 2 for durability
LABS (PWIS) conformity for quality assurance
Media temperature range of -10 °C to 60 °C for flexibility
Lightweight at 300g for easy handling
RoHS-compliant materials for environmental friendliness
Related links
- Festo MS series G 3/8 Sub Base for use with Air Preparation Unit, 541539
- Festo MS series G 1/4 Sub Base for use with Air Preparation Unit, 541538
- Festo MS series G 3/8 Sub Base for use with Air Preparation Unit, 541551
- Festo MS series G 1/8 Sub Base for use with Air Preparation Unit, 541549
- Festo MS series NPT 1-1/2 Sub Base for use with Air Preparation Unit, 552963
- Festo MS series NPT 1/2 Sub Base for use with Air Preparation Unit, 552959
- Festo MS series NPT 1-1/4 Sub Base for use with Air Preparation Unit, 552962
- Festo MS series NPT 3/4 Sub Base for use with Air Preparation Unit, 552960
