Festo MS series G 3/8 Sub Base for use with Air Preparation Unit, 541539
- RS Stock No.:
- 288-2699
- Mfr. Part No.:
- MS6-AGC-EX
- Manufacturer:
- Festo
Subtotal (1 unit)*
€51.32
(exc. VAT)
€63.12
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.32 |
*price indicative
- RS Stock No.:
- 288-2699
- Mfr. Part No.:
- MS6-AGC-EX
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | MS | |
| Type | Sub Base Set | |
| Body Material | Aluminium | |
| For Use With | Air Preparation Unit | |
| Model Number | 541539 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series MS | ||
Type Sub Base Set | ||
Body Material Aluminium | ||
For Use With Air Preparation Unit | ||
Model Number 541539 | ||
- COO (Country of Origin):
- HU
The Festo high-quality pneumatic sub-base designed for general operating conditions. This product is known for its corrosion resistance, durable materials, and RoHS compliance. It is suitable for a wide range of applications, making it a versatile and rel
Size 6 sub-base from the MS series
Moderate corrosion stress with CRC 2 class
VDMA24364-B1/B2-L LABS conformity for quality assurance
Wide media temperature range of -10 °C to 60 °C
Lightweight design with a product weight of 300g
Easy pneumatic connections with G3/8 ports
High-quality materials including die-cast aluminium, NBR seals, and steel screws
Moderate corrosion stress with CRC 2 class
VDMA24364-B1/B2-L LABS conformity for quality assurance
Wide media temperature range of -10 °C to 60 °C
Lightweight design with a product weight of 300g
Easy pneumatic connections with G3/8 ports
High-quality materials including die-cast aluminium, NBR seals, and steel screws
Related links
- Festo MS series G 3/8 Sub Base for use with Air Preparation Unit, 541551
- Festo MS series G 1/8 Sub Base for use with Air Preparation Unit, 541549
- Festo MS series G 1/2 Sub Base for use with Air Preparation Unit, 541540
- Festo MS series G 1/4 Sub Base for use with Air Preparation Unit, 541538
- Festo MS series NPT 1-1/2 Sub Base for use with Air Preparation Unit, 552963
- Festo MS series NPT 1-1/4 Sub Base for use with Air Preparation Unit, 552962
- Festo MS series NPT 1/2 Sub Base for use with Air Preparation Unit, 552959
- Festo MS series NPT 3/4 Sub Base for use with Air Preparation Unit, 552960
