Festo VABM series 3 station G 1/8 Manifold for use with Valves, 549640
- RS Stock No.:
- 288-8508
- Mfr. Part No.:
- VABM-C7-12M-G18-3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€60.26
(exc. VAT)
€74.12
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.26 |
*price indicative
- RS Stock No.:
- 288-8508
- Mfr. Part No.:
- VABM-C7-12M-G18-3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| Model Number | 549640 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
Model Number 549640 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is a versatile and reliable industrial automation component designed to maximize efficiency in valve operations. With its corrosion-resistant materials and multiple valve positions, this product ensures long-lasting performance in various applications.
Max. number of valve positions: 3
Corrosion resistance class CRC 2 - Moderate corrosion stress
LABS (PWIS) conformity VDMA24364-B2-L
Product weight: 102 g
Pneumatic connection, port 1: G1/8
Pneumatic connection, port 2: M7
Pneumatic connection, port 3: G1/8
RoHS-compliant materials for sustainability
Corrosion resistance class CRC 2 - Moderate corrosion stress
LABS (PWIS) conformity VDMA24364-B2-L
Product weight: 102 g
Pneumatic connection, port 1: G1/8
Pneumatic connection, port 2: M7
Pneumatic connection, port 3: G1/8
RoHS-compliant materials for sustainability
Related links
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 552653
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 552662
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 549649
- Festo VABM series 7 station G 1/8 Manifold for use with Valves, 549644
- Festo VABM series 8 station G 1/8 Manifold for use with Valves, 549645
- Festo VABM series 2 station G 1/8 Manifold for use with Valves, 549639
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 549643
- Festo VABM series 10 station G 1/8 Manifold for use with Valves, 549647
