Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197210

Subtotal (1 unit)*

€81.26

(exc. VAT)

€99.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.26

*price indicative

RS Stock No.:
288-7807
Mfr. Part No.:
MHA1-P8-2-M3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

8

Connection Port Thread

Metric M3

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

Model Number

197210

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold is designed for industrial automation applications, offering a reliable and efficient solution for controlling valves and valve terminals. With a max number of valve positions of 8 and operating pressure range from 0 bar to 8 bar, this manifold ensures smooth operation in various pneumatic systems.

Max. number of valve positions: 8
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Low corrosion stress with CRC 1 corrosion resistance class
Ambient temperature range: -10°C to 60°C
Mounting method for sub-base: With through-hole for easy installation
Pneumatic connections: Port 1 M7, Port 2 M3
Material: Wrought aluminium alloy for durability

Related links