Festo MHP1 series 4 station M7 Manifold Block for use with Valves, 197213

Subtotal (1 unit)*

€69.65

(exc. VAT)

€85.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.65

*price indicative

RS Stock No.:
288-7885
Mfr. Part No.:
MHP1-PR4-3-PI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Connection Port Thread

M7

Manufacturer Series

MHP1

Type

Manifold Block

Body Material

Aluminium Alloy

Model Number

197213

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold block is a high-quality component designed for industrial automation applications. With a durable body material of wrought aluminium alloy, this product offers excellent performance and reliability in various settings.

Max. number of valve positions: 4
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
LABS (PWIS) conformity: VDMA24364-B2-L
Ambient temperature range: -10°C to 60°C
Mounting method: With through-hole for sub-base and via female thread for valve
Pneumatic connection: M7 port size for ports 1 and 3

Related links