Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197216
- RS Stock No.:
- 288-7968
- Mfr. Part No.:
- MHP1-PR10-3-PI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€126.78
(exc. VAT)
€155.94
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.78 |
*price indicative
- RS Stock No.:
- 288-7968
- Mfr. Part No.:
- MHP1-PR10-3-PI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 10 | |
| Connection Port Thread | M7 | |
| Manufacturer Series | MHP1 | |
| Type | Manifold Block | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 197216 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 10 | ||
Connection Port Thread M7 | ||
Manufacturer Series MHP1 | ||
Type Manifold Block | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 197216 | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is a crucial component for industrial automation applications. Designed with high-quality materials and precise engineering, this product ensures reliable performance and durability.
Max. number of valve positions: 10 for versatile control options
Operating pressure range of 0 to 8 bar suitable for various pneumatic systems
Low corrosion stress resistance for long-lasting use in challenging environments
Mounting method with through-hole for easy installation and maintenance
Compressed air operating medium to ISO standards for efficient performance
Operating pressure range of 0 to 8 bar suitable for various pneumatic systems
Low corrosion stress resistance for long-lasting use in challenging environments
Mounting method with through-hole for easy installation and maintenance
Compressed air operating medium to ISO standards for efficient performance
Related links
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197236
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197195
- Festo MHP1 series 10 station M5 Manifold Block for use with Valves, 197246
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197214
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197215
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197221
- Festo MHP1 series 4 station M7 Manifold Block for use with Valves, 197213
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197212
