Festo MHP1 series 4 station M7 Manifold Block for use with Valves, 197192

Subtotal (1 unit)*

€48.40

(exc. VAT)

€59.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.40

*price indicative

RS Stock No.:
288-7884
Mfr. Part No.:
MHP1-PR4-3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Connection Port Thread

M7

Manufacturer Series

MHP1

Type

Manifold Block

Body Material

Aluminium Alloy

Model Number

197192

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold block is designed with a maximum of 4 valve positions, operating pressure range from 0 to 8 bar, and suitable for use with compressed air. It offers low corrosion stress resistance and is made of wrought aluminium alloy.

Max. number of valve positions: 4
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
LABS (PWIS) conformity: VDMA24364-B2-L
Ambient temperature range: -10 °C to 60 °C
Mounting method for sub-base: With through-hole
Mounting method for valve: Via female thread
Pneumatic connection ports: M7
Material: Wrought aluminium alloy

Related links