Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197215
- RS Stock No.:
- 288-7895
- Mfr. Part No.:
- MHP1-PR8-3-PI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€107.82
(exc. VAT)
€132.62
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.82 |
*price indicative
- RS Stock No.:
- 288-7895
- Mfr. Part No.:
- MHP1-PR8-3-PI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | M7 | |
| Manufacturer Series | MHP1 | |
| Type | Manifold Block | |
| Body Material | Aluminium Alloy | |
| Model Number | 197215 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread M7 | ||
Manufacturer Series MHP1 | ||
Type Manifold Block | ||
Body Material Aluminium Alloy | ||
Model Number 197215 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is a versatile and reliable component designed for industrial automation applications. With a maximum of 8 valve positions and operating pressure range from 0 to 8 bar, this manifold block is suitable for use with compressed air. The corrosion resistance class of CRC 1 ensures durability and longevity, making it a dependable choice for various industrial settings.
Can accommodate up to 8 valve positions for versatile control options
Operating pressure range of 0 to 8 bar suitable for various industrial applications
Designed for use with compressed air, in compliance with ISO standards
Corrosion resistance class CRC 1 ensures durability in harsh environments
Temperature range of -10°C to 60°C for reliable performance in different conditions
Easy mounting with through-hole sub-base and female thread for valves
Operating pressure range of 0 to 8 bar suitable for various industrial applications
Designed for use with compressed air, in compliance with ISO standards
Corrosion resistance class CRC 1 ensures durability in harsh environments
Temperature range of -10°C to 60°C for reliable performance in different conditions
Easy mounting with through-hole sub-base and female thread for valves
Related links
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197235
- Festo MHP1 series 8 station M5 Manifold Block for use with Valves, 197245
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197194
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197220
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197214
- Festo MHP1 series 4 station M7 Manifold Block for use with Valves, 197213
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197212
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197216
