Festo MHP1 series 4 station M7 Manifold Block for use with Valves, 197233

Subtotal (1 unit)*

€101.62

(exc. VAT)

€124.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.62

*price indicative

RS Stock No.:
288-7886
Mfr. Part No.:
MHP1-PR4-3-PI-D9
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Connection Port Thread

M7

Manufacturer Series

MHP1

Type

Manifold Block

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

197233

COO (Country of Origin):
DE
The Festo Manifold block is a high-quality product designed for industrial automation applications. With its durable wrought aluminium alloy body material and 4 station design, this manifold block ensures reliable performance in various environments.

Max. number of valve positions: 4
Operating pressure: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
LABS (PWIS) conformity: VDMA24364-B2-L
Ambient temperature: -10°C to 60°C
Mounting method for sub-base: With through-hole
Pneumatic connection port 1: M7
Pneumatic connection port 3: M7

Related links