Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197193
- RS Stock No.:
- 288-7889
- Mfr. Part No.:
- MHP1-PR6-3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€57.11
(exc. VAT)
€70.25
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.11 |
*price indicative
- RS Stock No.:
- 288-7889
- Mfr. Part No.:
- MHP1-PR6-3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | M7 | |
| Manufacturer Series | MHP1 | |
| Type | Manifold Block | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 197193 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread M7 | ||
Manufacturer Series MHP1 | ||
Type Manifold Block | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 197193 | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is designed for industrial automation applications, featuring a robust construction and reliable performance. With a maximum of 6 valve positions and an operating pressure range of 0 to 8 bar, this manifold block is suitable for use in various compressed air systems. The CRC 1 corrosion resistance class ensures durability in low corrosion stress environments, making it an ideal choice for demanding industrial settings.
Max. number of valve positions: 6
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
LABS (PWIS) conformity: VDMA24364-B2-L
Ambient temperature range: -10°C to 60°C
Mounting method: With through-hole for sub-base and via female thread for valve
Pneumatic connections: Port 1 and Port 3 - M7
Material: Wrought aluminium alloy
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
LABS (PWIS) conformity: VDMA24364-B2-L
Ambient temperature range: -10°C to 60°C
Mounting method: With through-hole for sub-base and via female thread for valve
Pneumatic connections: Port 1 and Port 3 - M7
Material: Wrought aluminium alloy
Related links
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197234
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197214
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197198
- Festo MHP1 series 6 station M5 Manifold Block for use with Valves, 197244
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197195
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197191
- Festo MHP1 series 4 station M7 Manifold Block for use with Valves, 197192
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197194
