Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197194

Subtotal (1 unit)*

€65.40

(exc. VAT)

€80.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.40

*price indicative

RS Stock No.:
288-7894
Mfr. Part No.:
MHP1-PR8-3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

8

Connection Port Thread

M7

Manufacturer Series

MHP1

Type

Manifold Block

Body Material

Aluminium Alloy

Model Number

197194

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold block is designed for industrial automation applications, offering a compact and reliable solution for controlling pneumatic systems. With its high-quality materials and precise engineering, this product ensures optimal performance and efficiency in various settings.

Max. number of valve positions: 8
Operating pressure range: 0 bar ... 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
Ambient temperature range: -10 °C ... 60 °C
Mounting method: With through-hole for easy installation
Pneumatic connection ports: M7 for seamless integration
Material: Wrought aluminium alloy for durability

Related links