Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197191
- RS Stock No.:
- 288-7971
- Mfr. Part No.:
- MHP1-PR2-3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€40.25
(exc. VAT)
€49.51
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.25 |
*price indicative
- RS Stock No.:
- 288-7971
- Mfr. Part No.:
- MHP1-PR2-3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | M7 | |
| Manufacturer Series | MHP1 | |
| Type | Manifold Block | |
| Body Material | Aluminium Alloy | |
| Model Number | 197191 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread M7 | ||
Manufacturer Series MHP1 | ||
Type Manifold Block | ||
Body Material Aluminium Alloy | ||
Model Number 197191 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is a durable and versatile component designed for industrial automation applications. With a maximum of 2 valve positions and operating pressure ranging from 0 to 8 bar, this manifold block ensures reliable performance in various operating conditions.
Made of wrought aluminium alloy for robust construction
Suitable for use with compressed air to ISO 8573-1:2010 standards
Low corrosion stress resistance with CRC 1 classification
Lubricated operation possible for enhanced functionality
Operating temperature range of -10°C to 60°C for flexibility
Easy mounting via a female thread and with through-hole design
Provides secure pneumatic connections with M7 ports
Suitable for use with compressed air to ISO 8573-1:2010 standards
Low corrosion stress resistance with CRC 1 classification
Lubricated operation possible for enhanced functionality
Operating temperature range of -10°C to 60°C for flexibility
Easy mounting via a female thread and with through-hole design
Provides secure pneumatic connections with M7 ports
Related links
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197212
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197196
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197217
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197195
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197193
- Festo MHP1 series 4 station M7 Manifold Block for use with Valves, 197192
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197194
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197200
