Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197234

Subtotal (1 unit)*

€120.58

(exc. VAT)

€148.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.58

*price indicative

RS Stock No.:
288-7891
Mfr. Part No.:
MHP1-PR6-3-PI-D9
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

6

Connection Port Thread

M7

Manufacturer Series

MHP1

Type

Manifold Block

Body Material

Aluminium Alloy

Model Number

197234

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold block is a high-quality product designed for industrial automation applications. It offers a reliable and efficient solution for controlling valves and valve terminals, with a maximum of 6 valve positions and an operating pressure range of 0 to 8 bar.

Max. number of valve positions: 6
Operating pressure: 0 bar ... 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
LABS (PWIS) conformity: VDMA24364-B2-L
Ambient temperature range: -10 °C ... 60 °C
Mounting method for sub-base: With through-hole
Pneumatic connection, port 1: M7
Material sub-base: Wrought aluminium alloy

Related links