Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197236

Subtotal (1 unit)*

€158.51

(exc. VAT)

€194.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€158.51

*price indicative

RS Stock No.:
288-7969
Mfr. Part No.:
MHP1-PR10-3-PI-D25
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

10

Connection Port Thread

M7

Manufacturer Series

MHP1

Type

Manifold Block

Body Material

Aluminium Alloy

Model Number

197236

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold block is a versatile component that offers a maximum of 10 valve positions with an operating pressure range of 0 to 8 bar. Made from wrought aluminium alloy, this manifold block is designed for low corrosion stress environments, making it a durable and reliable choice for industrial applications.

Max. number of valve positions: 10
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Lubricated operation possible for enhanced performance
Low corrosion stress resistance for durability
Ambient temperature range: -10 °C to 60 °C
Easy mounting with through-hole sub-base and female thread valve connection
Pneumatic connection ports: M7
LABS (PWIS) conformity for quality assurance

Related links