Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197220
- RS Stock No.:
- 288-7965
- Mfr. Part No.:
- MHP1-P8-2-PI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€102.58
(exc. VAT)
€126.17
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.58 |
*price indicative
- RS Stock No.:
- 288-7965
- Mfr. Part No.:
- MHP1-P8-2-PI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | M7 | |
| Manufacturer Series | MHP1 | |
| Type | Manifold Block | |
| Body Material | Aluminium Alloy | |
| Model Number | 197220 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread M7 | ||
Manufacturer Series MHP1 | ||
Type Manifold Block | ||
Body Material Aluminium Alloy | ||
Model Number 197220 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is a versatile component designed for industrial automation applications. With a maximum of 8 valve positions and an operating pressure range of 0 bar to 8 bar, this manifold block is suitable for use with compressed air. Its corrosion resistance class and LABS conformity make it a reliable choice for various automation settings.
Max. number of valve positions: 8
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
Ambient temperature range: -10°C to 60°C
Mounting method for sub-base: With through-hole
Mounting method for valve: Via female thread
Pneumatic connection port: M7
Material sub-base: Wrought aluminium alloy
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
Ambient temperature range: -10°C to 60°C
Mounting method for sub-base: With through-hole
Mounting method for valve: Via female thread
Pneumatic connection port: M7
Material sub-base: Wrought aluminium alloy
Related links
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197200
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197221
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197217
- Festo MHP1 series 4 station M7 Manifold Block for use with Valves, 197218
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197215
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197235
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197214
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197216
