Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197221
- RS Stock No.:
- 288-7959
- Mfr. Part No.:
- MHP1-P10-2-PI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€121.55
(exc. VAT)
€149.51
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.55 |
*price indicative
- RS Stock No.:
- 288-7959
- Mfr. Part No.:
- MHP1-P10-2-PI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 10 | |
| Connection Port Thread | M7 | |
| Manufacturer Series | MHP1 | |
| Type | Manifold Block | |
| Body Material | Aluminium Alloy | |
| Model Number | 197221 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 10 | ||
Connection Port Thread M7 | ||
Manufacturer Series MHP1 | ||
Type Manifold Block | ||
Body Material Aluminium Alloy | ||
Model Number 197221 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is a versatile and reliable component designed for industrial automation. With a maximum of 10 valve positions and an operating pressure range of 0 to 8 bar, this manifold block is suitable for various applications requiring compressed air to ISO 8573-1:2010 standards. Its low corrosion stress resistance and VDMA24364-B2-L conformity make it a durable and efficient choice for pneumatic systems.
Max. number of valve positions: 10
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 standards
Corrosion resistance class: CRC 1 - Low corrosion stress
LABS (PWIS) conformity: VDMA24364-B2-L
Ambient temperature range: -10°C to 60°C
Mounting method for sub-base: With through-hole
Mounting method for valve: Via female thread
Pneumatic connection port 1: M7
Material sub-base: Wrought aluminium alloy
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 standards
Corrosion resistance class: CRC 1 - Low corrosion stress
LABS (PWIS) conformity: VDMA24364-B2-L
Ambient temperature range: -10°C to 60°C
Mounting method for sub-base: With through-hole
Mounting method for valve: Via female thread
Pneumatic connection port 1: M7
Material sub-base: Wrought aluminium alloy
Related links
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197201
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197220
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197217
- Festo MHP1 series 4 station M7 Manifold Block for use with Valves, 197218
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197216
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197236
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197214
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197215
