Festo VABM series 5 station G 1/8 Manifold for use with Valves, 549642
- RS Stock No.:
- 288-8511
- Mfr. Part No.:
- VABM-C7-12M-G18-5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€84.38
(exc. VAT)
€103.79
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.38 |
*price indicative
- RS Stock No.:
- 288-8511
- Mfr. Part No.:
- VABM-C7-12M-G18-5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 5 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| Model Number | 549642 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 5 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
Model Number 549642 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is a versatile and durable solution for industrial automation applications. With a maximum of 5 valve positions and moderate corrosion resistance, this product is designed to withstand various operating conditions. Made of high-quality wrought aluminium alloy, it ensures reliability and performance in pneumatic systems.
Max. number of valve positions: 5
Corrosion resistance class: CRC 2 (Moderate corrosion stress)
LABS (PWIS) conformity: VDMA24364-B2-L
Product weight: 142 g
Pneumatic connection ports: G1/8, M7
Materials: RoHS-compliant wrought aluminium alloy
Corrosion resistance class: CRC 2 (Moderate corrosion stress)
LABS (PWIS) conformity: VDMA24364-B2-L
Product weight: 142 g
Pneumatic connection ports: G1/8, M7
Materials: RoHS-compliant wrought aluminium alloy
Related links
- Festo VABM series 5 station G 1/8 Manifold for use with Valves, 549651
- Festo VABM series 5 station G 1/8 Manifold for use with Valves, 552664
- Festo VABM series 5 station G 1/8 Manifold for use with Valves, 552655
- Festo VABM series 8 station G 1/8 Manifold for use with Valves, 549645
- Festo VABM series 2 station G 1/8 Manifold for use with Valves, 549639
- Festo VABM series 10 station G 1/8 Manifold for use with Valves, 549647
- Festo VABM series 7 station G 1/8 Manifold for use with Valves, 549644
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 549643
