Festo VABM series 7 station G 1/8 Manifold for use with Valves, 549644
- RS Stock No.:
- 288-8513
- Mfr. Part No.:
- VABM-C7-12M-G18-7
- Manufacturer:
- Festo
Subtotal (1 unit)*
€108.53
(exc. VAT)
€133.49
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.53 |
*price indicative
- RS Stock No.:
- 288-8513
- Mfr. Part No.:
- VABM-C7-12M-G18-7
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 7 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 549644 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 7 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 549644 | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is a versatile component that provides 12 stations for efficient industrial automation. With a thread size of G18 and a durable aluminum alloy construction, this product is designed to withstand moderate corrosion stress and comply with RoHS standards. With a compact design and reliable performance, this manifold rail is ideal for a wide range of applications.
Max. number of valve positions: 7
Corrosion resistance class CRC 2 for durability
VDMA24364-B2-L conforming to LABS (PWIS) standards
Product weight: 182g for easy handling
Pneumatic connections: G1/8, M7 for versatile usage
Wrought aluminum alloy material for strength and reliability
Corrosion resistance class CRC 2 for durability
VDMA24364-B2-L conforming to LABS (PWIS) standards
Product weight: 182g for easy handling
Pneumatic connections: G1/8, M7 for versatile usage
Wrought aluminum alloy material for strength and reliability
Related links
- Festo VABM series 7 station G 1/8 Manifold for use with Valves, 552657
- Festo VABM series 7 station G 1/8 Manifold for use with Valves, 549653
- Festo VABM series 7 station G 1/8 Manifold for use with Valves, 552666
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 549640
- Festo VABM series 8 station G 1/8 Manifold for use with Valves, 549645
- Festo VABM series 2 station G 1/8 Manifold for use with Valves, 549639
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 549643
- Festo VABM series 10 station G 1/8 Manifold for use with Valves, 549647
