Festo VABM series 8 station G 1/8 Manifold for use with Valves, 549645

Subtotal (1 unit)*

€120.55

(exc. VAT)

€148.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.55

*price indicative

RS Stock No.:
288-8514
Mfr. Part No.:
VABM-C7-12M-G18-8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

8

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

549645

COO (Country of Origin):
DE
The Festo Manifold rail is a state-of-the-art product designed for optimal performance in various industrial automation applications. With a sturdy body material made of wrought aluminium alloy, this manifold rail offers exceptional reliability and durability.

Max. number of valve positions: 8
Corrosion resistance class CRC 2 for moderate corrosion stress protection
LABS (PWIS) conformity for reliable performance
Product weight: 202g for easy handling
RoHS-compliant materials for environmental safety

Related links