Festo VABM series 6 station G 1/8 Manifold for use with Valves, 549643

Subtotal (1 unit)*

€96.44

(exc. VAT)

€118.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.44

*price indicative

RS Stock No.:
288-8512
Mfr. Part No.:
VABM-C7-12M-G18-6
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

6

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

Model Number

549643

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold rail is a versatile and durable component designed for industrial automation applications. With a focus on quality and performance, this manifold rail is a reliable choice for a wide range of pneumatic systems.

Max. number of valve positions: 6
Corrosion resistance class CRC 2 - Moderate corrosion stress
LABS (PWIS) conformity VDMA24364-B2-L
Product weight: 162 g
Pneumatic connection, port 1: G1/8
Pneumatic connection, port 2: M7
Pneumatic connection, port 3: G1/8
RoHS-compliant materials for sustainability
Made of wrought aluminium alloy for durability

Related links