Festo VABM series 7 station G 1/8 Manifold for use with Valves, 549653
- RS Stock No.:
- 288-8533
- Mfr. Part No.:
- VABM-C7-12W-G18-7
- Manufacturer:
- Festo
Subtotal (1 unit)*
€122.29
(exc. VAT)
€150.42
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.29 |
*price indicative
- RS Stock No.:
- 288-8533
- Mfr. Part No.:
- VABM-C7-12W-G18-7
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 7 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| Model Number | 549653 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 7 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
Model Number 549653 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is a reliable and high-quality solution for industrial automation applications. With a maximum of 7 valve positions and moderate corrosion resistance, this product ensures smooth and efficient operation in various settings.
Max. number of valve positions: 7
Corrosion resistance class CRC 2 - Moderate corrosion stress
LABS (PWIS) conformity VDMA24364-B2-L
Product weight: 182 g
Pilot air port: 12 M3
Material: Wrought aluminium alloy
RoHS-compliant materials for eco-friendly operation
Corrosion resistance class CRC 2 - Moderate corrosion stress
LABS (PWIS) conformity VDMA24364-B2-L
Product weight: 182 g
Pilot air port: 12 M3
Material: Wrought aluminium alloy
RoHS-compliant materials for eco-friendly operation
Related links
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 549652
- Festo VABM series 4 station G 1/8 Manifold for use with Valves, 549650
- Festo VABM series 2 station G 1/8 Manifold for use with Valves, 549648
- Festo VABM series 9 station G 1/8 Manifold for use with Valves, 549655
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 549649
- Festo VABM series 5 station G 1/8 Manifold for use with Valves, 549651
- Festo VABM series 10 station G 1/8 Manifold for use with Valves, 549656
- Festo VABM series 8 station G 1/8 Manifold for use with Valves, 549654
