Festo VABM series 4 station G 1/8 Manifold for use with Valves, 8076386

Subtotal (1 unit)*

€100.24

(exc. VAT)

€123.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.24

*price indicative

RS Stock No.:
288-8540
Mfr. Part No.:
VABM-P7-18M-G18-M5-4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

Model Number

8076386

For Use With

Valves

COO (Country of Origin):
CH
The Festo Manifold rail is a high-quality product designed with a grid dimension of 18 mm, making it suitable for various industrial applications. With a corrosion resistance class of CRC 2, this manifold rail offers durability and reliability in moderate corrosion stress conditions. The product weight of 180g ensures ease of handling and installation, while the RoHS-compliant materials guarantee environmental friendliness. Compatible with G1/8 and M5 pneumatic connections, this manifold rail is a versatile solution for your automation needs.

Grid dimension of 18 mm for compatibility with various industrial applications
Corrosion resistance class CRC 2 ensures durability in moderate corrosion stress conditions
Weighing only 180g for easy handling and installation
RoHS-compliant materials for environmental friendliness
Compatible with G1/8 and M5 pneumatic connections for versatility in automation setups

Related links