Festo VABM series 6 station G 1/8 Manifold for use with Valves, 8076389
- RS Stock No.:
- 288-8538
- Mfr. Part No.:
- VABM-P7-18MB-G18-M5-6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€125.32
(exc. VAT)
€154.14
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.32 |
*price indicative
- RS Stock No.:
- 288-8538
- Mfr. Part No.:
- VABM-P7-18MB-G18-M5-6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| Model Number | 8076389 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
Model Number 8076389 | ||
For Use With Valves | ||
- COO (Country of Origin):
- CH
The Festo Manifold rail is designed with a grid dimension of 18mm and features a durable construction using wrought aluminium alloy. It is corrosion-resistant and complies with RoHS standards, making it a reliable choice for various applications in industrial automation.
Grid dimension of 18mm for optimal performance
Connection direction downwards for efficient installation
Max. number of valve positions: 6 for versatility in control
CRC 2 corrosion resistance class ensures durability
VDMA24364-B2-L conformity for quality assurance
Max. tightening torque for valve mounting: 0.6 Nm for secure installation
Weight of 270g for easy handling
Pneumatic connections: G1/8 and M5 for seamless integration
Connection direction downwards for efficient installation
Max. number of valve positions: 6 for versatility in control
CRC 2 corrosion resistance class ensures durability
VDMA24364-B2-L conformity for quality assurance
Max. tightening torque for valve mounting: 0.6 Nm for secure installation
Weight of 270g for easy handling
Pneumatic connections: G1/8 and M5 for seamless integration
Related links
- Festo VABM series 4 station G 1/8 Manifold for use with Valves, 8076387
- Festo VABM series 8 station G 1/8 Manifold for use with Valves, 8076391
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 8076388
- Festo VABM series 6 station G 1/8 8083545
- Festo VABM series 6 station G 1/8 8083546
- Festo VABM series 4 station G 1/8 Manifold for use with Valves, 8076386
- Festo VABM series 8 station G 1/8 Manifold for use with Valves, 8076390
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 549652
