Festo VABM series 8 station G 1/8 Manifold for use with Valves, 8076391
- RS Stock No.:
- 288-8539
- Mfr. Part No.:
- VABM-P7-18MB-G18-M5-8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€150.36
(exc. VAT)
€184.94
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.36 |
*price indicative
- RS Stock No.:
- 288-8539
- Mfr. Part No.:
- VABM-P7-18MB-G18-M5-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| Model Number | 8076391 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
Model Number 8076391 | ||
For Use With Valves | ||
- COO (Country of Origin):
- CH
The Festo Manifold rail is a versatile component designed to enhance your industrial automation system. With a grid dimension of 18mm and corrosion resistance class CRC 2, this product offers reliability and durability for your applications.
Grid dimension of 18mm for compatibility with various systems
Max. number of valve positions is 8 for flexibility in control
Corrosion resistance class CRC 2 ensures durability in moderate corrosion stress conditions
LABS (PWIS) conformity for compliance with industry standards
RoHS-compliant materials for environmental friendliness
Max. number of valve positions is 8 for flexibility in control
Corrosion resistance class CRC 2 ensures durability in moderate corrosion stress conditions
LABS (PWIS) conformity for compliance with industry standards
RoHS-compliant materials for environmental friendliness
Related links
- Festo VABM series 4 station G 1/8 Manifold for use with Valves, 8076387
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 8076389
- Festo VABM series 8 station G 1/8 Manifold for use with Valves, 8076390
- Festo VABM series 8 station G 1/8 8083548
- Festo VABM series 4 station G 1/8 Manifold for use with Valves, 8076386
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 8076388
- Festo VABM series 6 station G 1/8 8083545
- Festo VABM series 6 station G 1/8 8083546
