Festo VABM series 6 station G 1/8 Manifold for use with Valves, 8076388

Subtotal (1 unit)*

€116.95

(exc. VAT)

€143.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.95

*price indicative

RS Stock No.:
288-8541
Mfr. Part No.:
VABM-P7-18M-G18-M5-6
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

6

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

8076388

COO (Country of Origin):
CH
The Festo Manifold rail is a high-quality product made from wrought aluminium alloy, designed for specific industrial automation applications. With a grid dimension of 18mm and a maximum number of valve positions of 6, this manifold rail offers excellent corrosion resistance and is RoHS-compliant.

Grid dimension of 18mm for precise valve positioning
Corrosion resistance class CRC 2 for durability in moderate corrosion stress environments
Maximum tightening torque for valve mounting of 0.6Nm for secure installation
Product weight of 270g for easy handling
LABS (PWIS) conformity VDMA24364-B2-L for quality assurance

Related links