Festo VABM series 8 station G 1/8 Manifold for use with Valves, 8076390

Subtotal (1 unit)*

€133.66

(exc. VAT)

€164.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.66

*price indicative

RS Stock No.:
288-8542
Mfr. Part No.:
VABM-P7-18M-G18-M5-8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

8

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

Model Number

8076390

For Use With

Valves

COO (Country of Origin):
CH
The Festo High-quality manifold rail offers a grid dimension of 18 mm and features a design with connection direction at the side. With a maximum number of valve positions at 8 and moderate corrosion stress resistance, this manifold rail is built to last and perform at optimal levels.

Grid dimension of 18 mm for precise positioning
Design with connection direction at the side for easy installation
Moderate corrosion stress resistance for long-lasting durability
Compliance with RoHS standards for environmental friendliness
Maximum tightening torque for valve mounting at 0.6 Nm

Related links