Festo VABM series 6 station G 1/8, Metric M5 Manifold Base, 8083546

Subtotal (1 unit)*

€122.98

(exc. VAT)

€151.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.98

*price indicative

RS Stock No.:
289-1520
Mfr. Part No.:
VABM-P6-15MB-G18-M5-6
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

6

Connection Port Thread

G 1/8, Metric M5

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

Model Number

8083546

COO (Country of Origin):
CH
The Festo Manifold rail is designed with a grid dimension of 15 mm and a connection direction downwards. It supports up to 6 valve positions at maximum capacity. Crafted from wrought aluminium alloy.

RoHS compliant
Moderate corrosion stress

Related links