Festo VABM series 6 station G 1/8, Metric M5 Manifold Base, 8083545
- RS Stock No.:
- 289-1523
- Mfr. Part No.:
- VABM-P6-15M-G18-M5-6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€114.78
(exc. VAT)
€141.18
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.78 |
*price indicative
- RS Stock No.:
- 289-1523
- Mfr. Part No.:
- VABM-P6-15M-G18-M5-6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | G 1/8, Metric M5 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| Model Number | 8083545 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread G 1/8, Metric M5 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
Model Number 8083545 | ||
- COO (Country of Origin):
- CH
The Festo Manifold rail is designed with a grid dimension of 15 mm and a connection direction downwards. It supports up to 6 valve positions at maximum capacity. Crafted from wrought aluminium alloy.
RoHS compliant
Moderate corrosion stress
Moderate corrosion stress
Related links
- Festo VABM series 4 station G 1/8 8083543
- Festo VABM series 6 station G 1/8 8083546
- Festo VABM series 8 station G 1/8 8083548
- Festo VABM series 4 station G 1/8 8083544
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 8076389
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 8076388
- Festo VABM series 6 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566586
- Festo VABM series 6 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566610
