Testo 512-2 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2000 mbar, RSCAL
- RS Stock No.:
- 949-241
- Mfr. Part No.:
- 0563 2512
- Manufacturer:
- Testo
Subtotal (1 unit)*
€550.00
(exc. VAT)
€676.50
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €550.00 |
*price indicative
- RS Stock No.:
- 949-241
- Mfr. Part No.:
- 0563 2512
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Manometer | |
| Accuracy | ±0.5 % | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 2000mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Port Type | Differential | |
| Model Number | 512-2 | |
| IP Rating | IP40 | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Battery Type | AA | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 120h | |
| Length | 146mm | |
| Standards/Approvals | No | |
| Width | 60mm | |
| Height | 28mm | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Manometer | ||
Accuracy ±0.5 % | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 2000mbar | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Port Type Differential | ||
Model Number 512-2 | ||
IP Rating IP40 | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Battery Type AA | ||
Maximum Operating Temperature 50°C | ||
Battery Life 120h | ||
Length 146mm | ||
Standards/Approvals No | ||
Width 60mm | ||
Height 28mm | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Testo differential pressure measurement fast, easy and precise this is what the Testo 512-2 measuring instruments stand for. The model Testo 512-2 measures up to 2000 mbar. In practical use, they convince with their flexibility and variety of applications. Checking the gas pressure on burners by measuring gas flow pressure and static gas pressure is just as quick and precise as checking filters and pitot tube measurement in the ventilation duct.
Durability through Compact design with robust housing
Battery life is 120 hours
Audible alarm sounds
Protection class is IP40
