Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar

Subtotal (1 unit)*

€837.67

(exc. VAT)

€1,030.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€837.67

*price indicative

RS Stock No.:
201-2879
Mfr. Part No.:
DPI705E-2-07G-P1-H0-U0-OP0
Manufacturer:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Accuracy

±0.05 %

Product Type

Manometer

Number of Pressure Ports

1

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-25mbar

Pressure Port Type

G1/8

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number

DPI705E

Intrinsically Safe

No

Power Source

4 x AA

IP Rating

IP54

Maximum Overpressure

1400bar

Battery Type

AA

Minimum Operating Temperature

-10°C

Display Type

LCD Backlight

Battery Life

1year

Maximum Operating Temperature

50°C

Height

43mm

Width

95mm

Standards/Approvals

CE, RCM, RoHS, UL 61010-1

Length

200mm

Weight

563g

Hazardous Area Certification

No

COO (Country of Origin):
GB

Druck Manometer, 2 bar Maximum Pressure Measurement, -25m bar Minimum Pressure Measurement - DPI705E-2-07G-P1-H0-U0-OP0


This handheld device measures gas and low-pressure differentials for field and workshop use. It operates across a range from -25 mbar to 2 bar, provides leak-testing capability and presents results on an LCD with backlight for visibility in dim conditions. The instrument is designed for portable pressure checks where ingress protection is required and where intrinsically safe certification is not necessary.

Features and Benefits:


• ±0.05% accuracy delivers precise readings for calibration tasks
• IP54 rating protects against dust ingress and light water spray
• 4 x AA long-life battery supply supports extended field use
• G1/8 pressure port enables straightforward connection to test rigs
• 1400 bar maximum overpressure tolerance safeguards against spikes

Applications


• Suitable for on-site leak testing of pneumatic systems
• Used for commissioning low-pressure control valves
• Ideal for pressure verification in workshop calibration benches
• Can be used for HVAC differential pressure checks
• Used with portable rigs requiring LCD visibility in low light

What port type does it use for connection?


It uses a G1/8 threaded pressure port suitable for standard fittings.

How long will the batteries typically last in service?


The four AA cells provide approximately one year of operational life under normal use patterns.

What environmental temperatures can be expected during operation?


Operation is specified between -10°C and 50°C.

Is the instrument suitable for hazardous-area deployment?


It has no hazardous-area certification and is not rated for intrinsically safe environments.

Note

Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy