Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar, RSCAL
- RS Stock No.:
- 201-3015
- Mfr. Part No.:
- DPI705EIS-1-07G-P1-H1-U0-OP0
- Manufacturer:
- Druck
Subtotal (1 unit)*
€1,034.44
(exc. VAT)
€1,272.36
(inc. VAT)
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €1,034.44 |
*price indicative
- RS Stock No.:
- 201-3015
- Mfr. Part No.:
- DPI705EIS-1-07G-P1-H1-U0-OP0
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Manometer | |
| Accuracy | ±0.1 % | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 2bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705EIS | |
| Intrinsically Safe | Yes | |
| Power Source | 4 x AA | |
| IP Rating | IP54 | |
| Maximum Overpressure | 1400bar | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Display Type | LCD Backlight | |
| Battery Life | 1year | |
| Maximum Operating Temperature | 50°C | |
| Width | 95mm | |
| Length | 200mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Height | 43mm | |
| Weight | 563g | |
| Hazardous Area Certification | ATEX | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Manometer | ||
Accuracy ±0.1 % | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 2bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705EIS | ||
Intrinsically Safe Yes | ||
Power Source 4 x AA | ||
IP Rating IP54 | ||
Maximum Overpressure 1400bar | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Display Type LCD Backlight | ||
Battery Life 1year | ||
Maximum Operating Temperature 50°C | ||
Width 95mm | ||
Length 200mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Height 43mm | ||
Weight 563g | ||
Hazardous Area Certification ATEX | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Druck Manometer, 2 bar Maximum Pressure Measurement, ±0.1% Accuracy - DPI705EIS-1-07G-P1-H1-U0-OP0
Features and Benefits:
• -25 mbar to 2 bar range supports low-pressure diagnostics
• IP54 rated housing permits use in dusty and damp locations
• ATEX intrinsic safety enables operation in hazardous atmospheres
• 1400 bar overpressure protection reduces sensor damage risk
Applications
• Ideal for portable pressure calibration tasks
• Used for on-site verification of process instrumentation
• Can be used for maintenance in classified areas
• Used with test rigs requiring intrinsically safe meters
What power source does it use and how long does it last?
Which approvals and standards does the instrument meet?
How many pressure ports are available and what type are they?
Is the device suitable for leak testing and what display does it use?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
