Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar, RSCAL
- RS Stock No.:
- 201-3043
- Mfr. Part No.:
- DPI705EIS-2-07A-P1-H1-U0-OP0
- Manufacturer:
- Druck
Subtotal (1 unit)*
€1,092.57
(exc. VAT)
€1,343.86
(inc. VAT)
- 7 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €1,092.57 |
*price indicative
- RS Stock No.:
- 201-3043
- Mfr. Part No.:
- DPI705EIS-2-07A-P1-H1-U0-OP0
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | ±0.05 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 2bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705EIS | |
| Intrinsically Safe | Yes | |
| Power Source | 4 x AA | |
| IP Rating | IP54 | |
| Maximum Overpressure | 1400bar | |
| Minimum Operating Temperature | -10°C | |
| Battery Type | AA | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 1year | |
| Display Type | LCD Backlight | |
| Height | 43mm | |
| Length | 200mm | |
| Width | 95mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Weight | 563g | |
| Hazardous Area Certification | ATEX | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy ±0.05 % | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 2bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705EIS | ||
Intrinsically Safe Yes | ||
Power Source 4 x AA | ||
IP Rating IP54 | ||
Maximum Overpressure 1400bar | ||
Minimum Operating Temperature -10°C | ||
Battery Type AA | ||
Maximum Operating Temperature 50°C | ||
Battery Life 1year | ||
Display Type LCD Backlight | ||
Height 43mm | ||
Length 200mm | ||
Width 95mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Weight 563g | ||
Hazardous Area Certification ATEX | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Druck Manometer, 2 bar Maximum Pressure Measurement, ±0.05% Accuracy - DPI705EIS-2-07A-P1-H1-U0-OP0
Features and Benefits:
• -25 mbar minimum measurement for low-pressure work
• 2 bar maximum measurement for common test ranges
• 1400 bar overpressure protection for accidental spikes
• IP54 ingress protection for dusty or wet locations
Applications
• Ideal for hazardous-area measurements under ATEX
• Used with pressure test setups using G1/8 port
• Can be used for on-site diagnostics requiring handheld portability
• Suitable for inspections that need intrinsically safe instrumentation
What power source does it use?
How is the pressure connected to the instrument?
Is the unit safe for use in explosive atmospheres?
What standards and approvals does it meet?
How is the readout presented in low light?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
