Milwaukee Marker Pen 0.6 mm
- RS Stock No.:
- 253-1009
- Mfr. Part No.:
- 48223154
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 4 units)*
€9.37
(exc. VAT)
€11.53
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 203 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.37 | €2.343 |
*price indicative
- RS Stock No.:
- 253-1009
- Mfr. Part No.:
- 48223154
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Marker Pen | |
| Tip Type | 0.6 mm | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Marker Pen | ||
Tip Type 0.6 mm | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
Milwaukee Marker Pen, 0.6mm Tip size, Chisel Tip Shape - 48223154
This permanent marker pen from Milwaukee is designed for versatility and performance in demanding environments. Featuring a 0.6mm chisel tip, it allows for precise markings and broad strokes, making it suitable for various applications across the electrical, mechanical, and automation industries. The pen's durable black ink ensures clear visibility on a range of surfaces.
Features & Benefits
• Sharp chisel tip maintains precision under pressure
• Durable black ink resists smudging on multiple surfaces
• Performs well in wet, oily, or dusty conditions
• Quick-drying properties enhance usability for instant marking
• Ideal for marking on concrete, wood, and metal surfaces
• Compact design allows access in restricted areas
Applications
• Used for marking on plywood and OSB
• Suitable for labelling metal parts and components
• Effective on rough and uneven surfaces
• Utilised for craft projects requiring precision and durability
How does the chisel tip enhance usability?
The chisel tip provides versatility for both detailed work and filling in broader areas, catering to a variety of marking needs.
Can this marker be used on various materials?
It is effective on concrete, wood, metal, and plastics, allowing for consistent results across different surfaces.
What should be considered when using this marker in difficult conditions?
The marker performs exceptionally well even when surfaces are wet, oily, or dusty, ensuring reliable markings regardless of environmental challenges.
How does the ink quality hold up over time?
The black ink is designed to remain vibrant and durable, suitable for long-term applications without fading.
Is it safe for indoor or outdoor use?
Yes, it is appropriate for both indoor and outdoor applications, ensuring functionality in various environments.
