Milwaukee Marker Pen 4 1 mm
- RS Stock No.:
- 260-1783
- Mfr. Part No.:
- 48223106
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.66 |
*price indicative
- RS Stock No.:
- 260-1783
- Mfr. Part No.:
- 48223106
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Marker Pen | |
| Number of Markers Included | 4 | |
| Tip Type | 1 mm | |
| Colour | Blue, Black, Green, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Marker Pen | ||
Number of Markers Included 4 | ||
Tip Type 1 mm | ||
Colour Blue, Black, Green, Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee INKZALL Color fine point marker feature clog resistant tips and the ability to write through dusty, wet or oily surfaces. The durable marker tips are designed for writing on rough surfaces such as OSB, cinderblock and concrete and the ink dries quickly to reduce smearing markings, without drying out quickly when the cap is left off. For added user convenience, the INKZALL markers have a built-in hard hat clip for easy storage and access.
Clog resistant marker tip
Writes through dusty, wet and oily surfaces
Durable marker tip for writing on concrete, OSB and rough surfaces
Built-in hard hat storage clip
