Milwaukee Marker Pen 1 Acrylic
- RS Stock No.:
- 260-1788
- Mfr. Part No.:
- 48223731
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€3.11
(exc. VAT)
€3.83
(inc. VAT)
Limited stock
- 34 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.11 |
*price indicative
- RS Stock No.:
- 260-1788
- Mfr. Part No.:
- 48223731
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Marker Pen | |
| Number of Markers Included | 1 | |
| Tip Type | Acrylic | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Marker Pen | ||
Number of Markers Included 1 | ||
Tip Type Acrylic | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee inkzall liquid black paint markers were designed from the ground up to provide users with the best performance on tough jobsite surfaces. All inkzall liquid paint markers feature a durable acrylic nib that can write on the dirtiest, hottest and roughest of surfaces. Proprietary paint developed specifically for inkzall liquid paint markers can mark on surfaces up to 150°C and dries in 10 seconds.
Durable acrylic nib
Water & UV resistant markings
Valve action marker
