Tesa 4304 Brown Masking Tape 25mm x 50 m
- RS Stock No.:
- 178-6067
- Mfr. Part No.:
- 04304-00001-01
- Manufacturer:
- Tesa
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€7.51
(exc. VAT)
€9.24
(inc. VAT)
Limited stock
- 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €7.51 | - |
| 15 - 39 | €7.22 | 3% |
| 40 + | €6.91 | 7% |
*price indicative
- RS Stock No.:
- 178-6067
- Mfr. Part No.:
- 04304-00001-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 4304 | |
| Thickness | 145μm | |
| Colour | Brown | |
| Trade Name | 4304 | |
| Adhesion Strength | 4N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 163°C | |
| Standards/Approvals | No | |
| Tensile Strength | 43N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 25mm | ||
Length 50m | ||
Model Number 4304 | ||
Thickness 145μm | ||
Colour Brown | ||
Trade Name 4304 | ||
Adhesion Strength 4N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 163°C | ||
Standards/Approvals No | ||
Tensile Strength 43N/cm | ||
- COO (Country of Origin):
- DE
Tesa Masking Tape, 25mm Width, 145μm Thickness - 04304-00001-01
This masking tape is a crepe paper-backed adhesive designed for temporary protection and masking tasks in environments requiring elevated temperature performance. It combines a natural rubber adhesive with a pliable paper backing to enable secure attachment and clean removal during surface preparation and finishing operations.
Features and Benefits:
• 4N/cm adhesion provides dependable bond for temporary masking
• 43N/cm tensile strength resists stretching under tension
• 145μm overall thickness offers dimensional stability during use
• Heat tolerance up to163°C maintains integrity in high-temperature processes
• Brown colouring aids Visual identification on varied substrates
• 43N/cm tensile strength resists stretching under tension
• 145μm overall thickness offers dimensional stability during use
• Heat tolerance up to163°C maintains integrity in high-temperature processes
• Brown colouring aids Visual identification on varied substrates
Applications
• Suitable for paint preparation in automotive refinishing
• Used for masking during high-temperature baking processes
• Ideal for temporary protection in industrial assembly lines
• Can be used for masking on components requiring heat exposure
• Used with manual and automated masking workflows in workshops
• Used for masking during high-temperature baking processes
• Ideal for temporary protection in industrial assembly lines
• Can be used for masking on components requiring heat exposure
• Used with manual and automated masking workflows in workshops
What adhesive type is used for attachment?
The product uses a natural rubber-based adhesive for tack and adherence.
What backing material delivers flexibility and conformability?
A crepe paper backing provides flexibility and allows contouring around irregular shapes.
What are the roll dimensions available for typical usage?
Each roll measures 25 mm in width and 50 m in length.
How does the tape behave under mechanical load?
The tape exhibits a tensile strength of 43 N/cm, offering resistance to elongation under load.
What temperature range can it tolerate during processing?
It operates between 0°C minimum and up to 163°C maximum for temperature exposure.
Related links
- Tesa 4304 Brown Masking Tape 38mm x 50 m
- Tesa 4304 Brown Masking Tape 50mm x 50 m
- Tesa 4440 Blue Adhesive Tape 25mm x 50 m
- Tesa 04338-00001-01 Green High Adhesion Masking Tape 25mm x 50 m
- Tesa 04304-00000-01 Brown Masking Tape 30mm x 50 m
- Tesa Chamois Masking Tape 30mm x 50 m
- Tesa 4341 Brown Masking Tape 25mm x 50 m
- Tesa 04318-00058-02 Brown Masking Tape 25mm x 50 m
