ABB S801C Miniature Circuit Breaker, 1-Pole, 50A, Type D, 400V ac AC, 440 V dc DC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-332
Mfr. Part No.:
2CCS881001R0501
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Mount Type

Rail

Breaking Capacity

25kA

Series

S801C

Terminal Type

Cage Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Width

27mm

Depth

82.5mm

Height

95mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high-performance MCB is a 1-pole circuit breaker with a D-characteristic, cage terminal, and a rated current of 50 A. It is a current limiting device with a maximum breaking capacity of 25kA at 240/415V, suitable for voltages up to 254/440V and DC applications. The device has both thermal and electromechanical tripping mechanisms for overload and short circuit protection, complying with IEC/EN standards for residential, commercial, and industrial use. With approvals worldwide and an extensive range of accessories, MCB offers secure and reliable protection for your application.

D-characteristic 1-pole circuit breaker with a rated current of 50 A

Maximum breaking capacity of 25kA at 240 or 415 V

Thermal and electromechanical tripping mechanisms for overload and short circuit protection

Complies with IEC/EN standards for residential commercial and industrial applications

Wide range of accessory options available

Fast arc extinction for enhanced application security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy