ABB S801N S801N Miniature Circuit Breaker, 1-Pole, 40A, Type D, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-964
- Mfr. Part No.:
- 2CCS891001R0401
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 140-964
- Mfr. Part No.:
- 2CCS891001R0401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Range | S801N | |
| Series | S801N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20, IP40 | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 27mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Range S801N | ||
Series S801N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20, IP40 | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 27mm | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Anaerobic Adhesive | ||
- COO (Country of Origin):
- CH
The ABB high performance Miniature Circuit Breaker (MCB) offers superior protection with a maximum breaking capacity of 36kA at 240/415V. Ideal for residential, commercial, and industrial applications, it features both thermal and electromechanical tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN standards, this MCB is suitable for voltages up to 400/690V and DC use.
1-pole High Performance Circuit Breaker with D-Characteristic
Rated current of 40 A with various tripping mechanisms for reliable protection
Wide voltage range compatibility up to 400/690V and in DC
Fast arc extinction for enhanced application security
Extensive range of accessories for convenience and flexibility
RoHS and REACH compliant for environmental responsibility
Related links
- ABB S801N S801N Miniature Circuit Breaker 13A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 8A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N S801N Miniature Circuit Breaker 50A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 40A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 40A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 25A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 50A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 20A 400V ac AC, 36 kA Breaking Capacity