ABB S802C Miniature Circuit Breaker, 2-Pole, 40A, Type K, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-525
- Mfr. Part No.:
- 2CCS882001R0557
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€227.54
(exc. VAT)
€279.87
(inc. VAT)
- RS Stock No.:
- 140-525
- Mfr. Part No.:
- 2CCS882001R0557
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S802C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Depth | 82.5mm | |
| Width | 54mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S802C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Depth 82.5mm | ||
Width 54mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 2-pole circuit breaker with a K-Characteristic, suitable for various applications. It has a maximum breaking capacity of 25kA at 240/415V, making it ideal for residential, commercial, and industrial use.
Two-pole high performance circuit breaker with K-Characteristic
Thermal and electromechanical tripping mechanisms for overload and short circuit protection
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Energy Limiting Class 3 for safety
Fast arc extinction for secure applications
Related links
- ABB S802C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
